Better World
Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- RS Stock No.:
- 884-1408
- Distrelec Article No.:
- 302-15-497
- Mfr. Part No.:
- RXM041BN7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1408
- Distrelec Article No.:
- 302-15-497
- Mfr. Part No.:
- RXM041BN7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pluggable Function Module | |
| For Use With | RPZ Series Relay Sockets, RXZ Series Relay Sockets | |
| Standards/Approvals | UL, RoHS, CSA | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pluggable Function Module | ||
For Use With RPZ Series Relay Sockets, RXZ Series Relay Sockets | ||
Standards/Approvals UL, RoHS, CSA | ||
Better World Product Yes | ||
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Relay Label Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- TE Connectivity Pluggable Function Module for use with PT78 and RT78 Relay Sockets
