Phoenix Contact 2980225 5V dc DIN Rail Relay Socket, for use with PLC Series
- RS Stock No.:
- 768-4813
- Mfr. Part No.:
- 2980225
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.49 |
| 5 - 9 | £6.24 |
| 10 + | £5.84 |
*price indicative
- RS Stock No.:
- 768-4813
- Mfr. Part No.:
- 2980225
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 5V dc | |
| For Use With | PLC Series | |
| Series | 2980225 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, cUL, REACH | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 5V dc | ||
For Use With PLC Series | ||
Series 2980225 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, cUL, REACH | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-BSC- 5DC/21
2980225 is a green, 6.2mm, screw in PLC basic terminal block without relay, with an input voltage of 5 V dc. The relay socket is designed for DIN rail mounting NS 35/7.5.
Features and Benefits
• 1 PDT
• Operating temperature range of -25°C to +60°C
• Screw connection with M3 thread
• LED status display
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Related links
- Crydom DRSCN 5V dc DIN Rail Relay Socket, for use with CN Series
- Phoenix Contact PLC-BPT 1 Way 5V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC 1 Way 230 V ac for use with PLC Series
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT 1 Way 120 V ac, 120V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Relay Socket, for use with Plug-on electromechanical or solid-state
- Phoenix Contact PLC-BSC 2 Way 120 V ac for use with Plug-in miniature power relay
