TE Connectivity 24V dc DIN Rail Relay Socket for use with Various Series
- RS Stock No.:
- 680-4390
- Mfr. Part No.:
- V23154Z1006
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-4390
- Mfr. Part No.:
- V23154Z1006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 24V dc | |
| For Use With | RF Relay, Signal Relay, Telecom Relay | |
| Mounting Type | DIN Rail | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 24V dc | ||
For Use With RF Relay, Signal Relay, Telecom Relay | ||
Mounting Type DIN Rail | ||
Current Rating 6A | ||
- COO (Country of Origin):
- DE
