Panasonic 220V ac Relay Socket, for use with K Series
- RS Stock No.:
- 399-2558
- Mfr. Part No.:
- K6PS
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-2558
- Mfr. Part No.:
- K6PS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Voltage | 220V ac | |
| For Use With | K Series | |
| Accessory Type | Support | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Voltage 220V ac | ||
For Use With K Series | ||
Accessory Type Support | ||
- COO (Country of Origin):
- JP
European relays, K series
Range of European relays available in 2, 4 or 6 changeover contact versions.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
