5mm PCB socket for RT power relay
- RS Stock No.:
- 314-8278
- Mfr. Part No.:
- RP78602
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-8278
- Mfr. Part No.:
- RP78602
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 400V ac | |
| For Use With | RP Series, RT Series, RY Series | |
| Accessory Type | Socket | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 400V ac | ||
For Use With RP Series, RT Series, RY Series | ||
Accessory Type Socket | ||
RT / RP Relay Plug-in Sockets, PCB or DIN Rail Mounting
For PCB or DIN rail assemblies
Easy to switch relays even in cluttered assemblies
Display and function modules are protected against reverse polarity and easy to insert
Not suitable for solenoid relays with two coils
Easy to switch relays even in cluttered assemblies
Display and function modules are protected against reverse polarity and easy to insert
Not suitable for solenoid relays with two coils
Approvals
UL

