Phoenix Contact RIF-3-BPT/2X21 2 Pin 250V ac/dc Module
- RS Stock No.:
- 224-7563
- Mfr. Part No.:
- 2900937
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 224-7563
- Mfr. Part No.:
- 2900937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 250V ac/dc | |
| Accessory Type | Relay Base | |
| Series | RIF-3-BPT/2X21 | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 250V ac/dc | ||
Accessory Type Relay Base | ||
Series RIF-3-BPT/2X21 | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay base RIF-3... relay base, for octal relay with 2 PDTs.
push-in connection
plug-in option for Input/suppressor modules
for Mounting on NS 35/7,5
plug-in option for Input/suppressor modules
for Mounting on NS 35/7,5
