Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HK Relay
- RS Stock No.:
- 220-9295
- Mfr. Part No.:
- 700-HN224
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£85.04
(exc. VAT)
£102.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.504 | £85.04 |
*price indicative
- RS Stock No.:
- 220-9295
- Mfr. Part No.:
- 700-HN224
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | 700-HK Relay | |
| Series | 700-HN | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With 700-HK Relay | ||
Series 700-HN | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HN series 8-blade miniature socket for use with 2-pole, 700-HK relays.
Spring clamp terminal
Related links
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HK Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket, for use with 700-HK Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket 700-HTA1A
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HP Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket 700-HX Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket, for use with 700-HK Slim Line Relay
