Allen Bradley 700-HN DIN Rail Relay Socket, for use with 700-H Series

Subtotal (1 unit)*

£76.97

(exc. VAT)

£92.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.97

*price indicative

RS Stock No.:
220-9261
Mfr. Part No.:
700-HN120
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Relay Socket

For Use With

700-H Series

Series

700-HN

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

COO (Country of Origin):
MX
The Rockwell Automation Type 1 enclosure For use with 700-H relays. The enclosure exceeds the minimum clearances required by U.S. standards.

Generous wiring spaces

Knockouts for 1/2 inch and 3/4 inch conduit connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy