Phoenix Contact PLC DIN Rail Relay Socket
- RS Stock No.:
- 204-7829
- Mfr. Part No.:
- 2967769
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£11.51
(exc. VAT)
£13.81
(inc. VAT)
- RS Stock No.:
- 204-7829
- Mfr. Part No.:
- 2967769
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 14 mm PLC basic terminal block for high continuous currents with screw connection. It is compatible for mounting on DIN rail NS 35/7,5. Input voltage is 12 V DC.
1 PDT
-40°C to 60°C ambient temperature
LED status display
0.14mm² to 2.5mm² conductor cross section solid
-40°C to 60°C ambient temperature
LED status display
0.14mm² to 2.5mm² conductor cross section solid
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

