Phoenix Contact PLC-RSC- 12DC/21HC Series Interface Relay, DIN Rail Mount, SPDT, 10A Load
- RS Stock No.:
- 768-4911
- Mfr. Part No.:
- 2967617
- Brand:
- Phoenix Contact
- RS Stock No.:
- 768-4911
- Mfr. Part No.:
- 2967617
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | PLC-RSC- 12DC/21HC | |
| Load Current Rating | 10A | |
| Load Voltage Rating | 250V ac/dc | |
| Terminal Type | Screw | |
| Depth | 14mm | |
| Height | 80mm | |
| Length | 94mm | |
| Contact Material | Silver Alloy | |
| Input Current | 33mA | |
| Dimensions | 94 x 14 x 80mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Input Voltage Range | 12V dc | |
| Turn On Time | 8ms | |
| Operating Temperature Range | -40 → +60°C | |
| Turn Off Time | 10ms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series PLC-RSC- 12DC/21HC | ||
Load Current Rating 10A | ||
Load Voltage Rating 250V ac/dc | ||
Terminal Type Screw | ||
Depth 14mm | ||
Height 80mm | ||
Length 94mm | ||
Contact Material Silver Alloy | ||
Input Current 33mA | ||
Dimensions 94 x 14 x 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Input Voltage Range 12V dc | ||
Turn On Time 8ms | ||
Operating Temperature Range -40 → +60°C | ||
Turn Off Time 10ms | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available


