Finder 94 DIN Rail Relay Socket, for use with 55/85 Series Relays
- RS Stock No.:
- 182-9946
- Mfr. Part No.:
- 94.84.3SMA
- Brand:
- Finder
Stock information currently inaccessible
- RS Stock No.:
- 182-9946
- Mfr. Part No.:
- 94.84.3SMA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| For Use With | 55/85 Series Relays | |
| Accessory Type | Socket | |
| Series | 94 | |
| Mounting Type | DIN Rail | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
For Use With 55/85 Series Relays | ||
Accessory Type Socket | ||
Series 94 | ||
Mounting Type DIN Rail | ||
Termination Type Screw | ||
- COO (Country of Origin):
- IT
The push-in terminals permit the quick connection of solid wires or ferrules by their simple insertion into the terminal. It is possible to open the terminal to extract the wire by first pushing down on the push-button using a screwdriver or fingers. For stranded cable it is necessary to first open the terminal using the push button, both for the extraction and insertion. The terminals are equipped with a test hole to take a test probe.
Push-in sockets for Series 40, 44, 46 and 55 relays
From 1 to 4 pole and from 7 to 16 A
Available with plastic retain and release clip (SPA version) or with metal retaining clip (SMA version)
Can use Type 99.02 coil indication and EMC suppression modules and Type 86.30 timer module
Connections for 2, 6 and 8 pole jumper links
Can use Type 060.48 marker tags
35 mm rail mount
From 1 to 4 pole and from 7 to 16 A
Available with plastic retain and release clip (SPA version) or with metal retaining clip (SMA version)
Can use Type 99.02 coil indication and EMC suppression modules and Type 86.30 timer module
Connections for 2, 6 and 8 pole jumper links
Can use Type 060.48 marker tags
35 mm rail mount


