Phoenix Contact PLC-BSC 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with Relays

Stock information currently inaccessible
RS Stock No.:
175-0497
Mfr. Part No.:
1012318
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

24V ac/dc

For Use With

Relays

Series

PLC-BSC

Number of Contacts

1

Termination Type

Screw

Mounting Type

DIN Rail

COO (Country of Origin):
DE

Phoenix Contact PLC-BSC-24DC/21-21/H


1012318 is a green, 14mm, PLC basic terminal block base without relay. The relay socket is designed for DIN rail mounting on NS 35/7.5.

Features and Benefits


• Operating temperature range of -40°C to +60°C
• Screw connection
• 2 PDT
• Mount in any position
• Input voltage 24 V dc
• LED status display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy