Phoenix Contact PLC-BSC 2 Pin 24V dc DIN Rail Relay Socket, for use with Relays
- RS Stock No.:
- 175-0496
- Mfr. Part No.:
- 1011983
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 175-0496
- Mfr. Part No.:
- 1011983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V dc | |
| For Use With | Relays | |
| Series | PLC-BSC | |
| Number of Contacts | 2 | |
| Mounting Type | DIN Rail | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V dc | ||
For Use With Relays | ||
Series PLC-BSC | ||
Number of Contacts 2 | ||
Mounting Type DIN Rail | ||
Termination Type Screw | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-BSC-24DC/21-21/H
1011983 is a green, 14mm, PLC basic terminal block base without relay. The push-in relay socket is designed for DIN rail mounting on NS 35/7.5.
Features and Benefits
Operating temperature range of -40°C to +60°C
Screw-in connection
2PDT
Mount in any position
Input voltage 24 V dc
LED status display
Screw-in connection
2PDT
Mount in any position
Input voltage 24 V dc
LED status display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
