Deltrol 11 Pin 300V ac DIN Rail, Surface Mount Relay Socket for use with Various Series
- RS Stock No.:
- 136-5233
- Mfr. Part No.:
- 20983-82
- Brand:
- Deltrol
Stock information currently inaccessible
- RS Stock No.:
- 136-5233
- Mfr. Part No.:
- 20983-82
- Brand:
- Deltrol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Voltage | 300V ac | |
| For Use With | 105 Series Plug-in Octal Base General Purpose Relay | |
| Accessory Type | DIN Rail Mount Socket | |
| Number of Contacts | 11 | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail, Surface Mount | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Voltage 300V ac | ||
For Use With 105 Series Plug-in Octal Base General Purpose Relay | ||
Accessory Type DIN Rail Mount Socket | ||
Number of Contacts 11 | ||
Current Rating 10A | ||
Mounting Type DIN Rail, Surface Mount | ||
Termination Type Screw | ||
- COO (Country of Origin):
- CN
