Relpol 3 Pin DIN Rail Relay Socket, for use with R15 Relay
- RS Stock No.:
- 123-2055
- Mfr. Part No.:
- GZP11-BLACK
- Brand:
- Relpol
Stock information currently inaccessible
- RS Stock No.:
- 123-2055
- Mfr. Part No.:
- GZP11-BLACK
- Brand:
- Relpol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| For Use With | R15 Relay | |
| Accessory Type | Socket | |
| Termination Type | Screw | |
| Number of Contacts | 3 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
For Use With R15 Relay | ||
Accessory Type Socket | ||
Termination Type Screw | ||
Number of Contacts 3 | ||
Current Rating 12A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
