Schneider Electric Harmony Timer Relays 4 Way 300V Panel Mount Relay Socket, Repacked
- RS Stock No.:
- 865-410
- Mfr. Part No.:
- RXZE2S114MW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.13 |
*price indicative
- RS Stock No.:
- 865-410
- Mfr. Part No.:
- RXZE2S114MW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| Current | 10A | |
| Series | Harmony Timer Relays | |
| Terminal Type | Connector | |
| Standards/Approvals | IEC 61984 | |
| Number of Contacts | 4 | |
| Product Condition | Repacked | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 300V | ||
Current 10A | ||
Series Harmony Timer Relays | ||
Terminal Type Connector | ||
Standards/Approvals IEC 61984 | ||
Number of Contacts 4 | ||
Product Condition Repacked | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Advanced socket designed for electromechanical relays, facilitating robust electrical connections while enhancing product compatibility and operational efficiency.
Compatible with plug-in relays featuring 4 C/O contacts
Rated operational voltage up to 250 V for IEC and 300 V for UL compliance
Multiple Terminal connection options suitable for various wire gauges
IP20 rated for protection against solid objects larger than 12.5 mm
1
20
43
63
Related links
- Schneider Electric Harmony Relay RXG 8 Way 300V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric RGZ 1 Way 300V DIN Rail Relay Socket, for use with RXG1 Relays
- Schneider Electric RSZ 2 Way 300V DIN Rail Relay Socket RSB2A080 Relays
- Schneider Electric Harmony Time Series Chassis Timer Relay DPDT Switch Configuration
- Schneider Electric Harmony Time Series Timer Relay 24 to 240 V dc 230V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 12V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 V dc 12V ac
- Schneider Electric Harmony XB5 Series Panel Timer Relay 3 to 60 s, 1-Function
