Tempatron 8 Pin 250V ac Chassis Mount Relay Socket, for use with Octal Relay

Stock information currently inaccessible
RS Stock No.:
346-924
Mfr. Part No.:
ERS8HC/C1006
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Voltage

250V ac

For Use With

Octal Relay

Current Rating

5A

Mounting Type

Chassis Mount

Number of Contacts

8

COO (Country of Origin):
IN