Kern, Industry/Automotive Refractometer, 8 % max, 5 % min, Analogue

Subtotal (1 unit)*

£139.37

(exc. VAT)

£167.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.37

*price indicative

RS Stock No.:
920-863
Mfr. Part No.:
ORA 80BE
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

8 %

Minimum Measurement

5 %

Output Type

Analogue

Power Source

Manual

Length

180mm

Width

40mm

Standards/Approvals

REACH

Height

40mm

Weight

800g

COO (Country of Origin):
CN
The Kern handheld refractometer designed for precise refractive index measurement in laboratories and industrial settings, ensuring reliable results across various applications.

IP protection ensures the device remains fully operational in diverse environments

Storage temperature ranges from -5 °C to 40 °C, accommodating different conditions

The handheld design offers portability and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy