Littelfuse 1 CO Flange Reed Switch
- RS Stock No.:
- 552-311
- Mfr. Part No.:
- 59140-030
- Brand:
- Littelfuse
Image representative of range
Subtotal (1 bag of 10 units)*
£38.61
(exc. VAT)
£46.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 50 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.61 | £3.861 |
*price indicative
- RS Stock No.:
- 552-311
- Mfr. Part No.:
- 59140-030
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Contact Configuration | 1 CO | |
| Maximum Switching Power | 5W | |
| Maximum Release Time | 3ms | |
| Operating Time Including Bounce | 3ms | |
| Terminal Type | Cable | |
| Mount Type | Flange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Standards/Approvals | cULus | |
| Series | 59140 | |
| Depth | 6mm | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Contact Configuration 1 CO | ||
Maximum Switching Power 5W | ||
Maximum Release Time 3ms | ||
Operating Time Including Bounce 3ms | ||
Terminal Type Cable | ||
Mount Type Flange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Standards/Approvals cULus | ||
Series 59140 | ||
Depth 6mm | ||
Length 23mm | ||
- COO (Country of Origin):
- MX
Related links
- Littelfuse 1 CO Flange Reed Switch 1.8 A 300 V
- Littelfuse 1 NO Flange Reed Switch
- Littelfuse 1 NO Flange Reed Switch 400 mA 200 V dc
- Littelfuse Flange Reed Sensor 1.2 A 300 V
- Littelfuse 1 CO Panel Magnetic Proximity Sensor 180 mA 175 V
- Littelfuse Flange Reed Sensor 1.5 A 400 V
- Littelfuse 1 NO Panel Reed Switch 1.5 A 300 V
- Littelfuse Reed Switch
