TE Connectivity PCB Mount Reed Relay, 12V dc Coil, DPDT, 100V dc Max, 0.5 A Max, 500 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3670
Mfr. Part No.:
JWD-171-23
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage DC

100V dc

Coil Power

288mW

Coil Resistance

500 Ω

Length

19.56mm

Height

8mm

Depth

7.62mm

Dimensions

19.56 x 7.62 x 8mm

Isolation Coil To Contact

500V dc

Life

100000000 (Mechanical) operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Contact Resistance

200 mΩ

Contact Material

Ruthenium

Terminal Type

PCB Pin

Operating Temperature Range

-35 → +85°C

Maximum Switching Power DC

10 W

Operating Time Including Bounce

1.5/0.5ms