TE Connectivity PCB Mount Reed Relay, 24V dc Coil, DPST, 2.2 kΩ
- RS Stock No.:
- 783-0870
- Mfr. Part No.:
- JWD-171-28
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0870
- Mfr. Part No.:
- JWD-171-28
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Coil Resistance | 2.2 kΩ | |
| Length | 0.77in | |
| Height | 0.32in | |
| Depth | 0.3in | |
| Dimensions | 0.77 x 0.3 x 0.32in | |
| Contact Material | Ruthenium | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Coil Resistance 2.2 kΩ | ||
Length 0.77in | ||
Height 0.32in | ||
Depth 0.3in | ||
Dimensions 0.77 x 0.3 x 0.32in | ||
Contact Material Ruthenium | ||
Terminal Type PCB Pin | ||
