Panasonic PCB Mount Reed Relay, 12V dc Coil, SPDT, 30V dc Max, 1 A Max, 1.14 kΩ

Subtotal (1 box of 50 units)*

£363.90

(exc. VAT)

£436.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£7.278£363.90

*price indicative

RS Stock No.:
173-8142
Mfr. Part No.:
DR-SDS-12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

110V ac

Maximum Switching Voltage DC

30V dc

Coil Power

135mW

Coil Resistance

1.14 kΩ

Length

20mm

Height

8.5mm

Depth

10mm

Dimensions

20 x 10 x 8.5mm

Isolation Coil To Contact

1.5kV

Minimum Operating Temperature

-50°C

Contact Resistance

100 mΩ

Maximum Operating Temperature

+85°C

Number of Poles

5

Maximum Switching Power AC

33 VA

Maximum Switching Power DC

20 W

Terminal Type

Through Hole

Contact Material

Gold Plated

Operating Time Including Bounce

2ms

Operating Temperature Range

-50 → +85°C