TE Connectivity PCB Mount Reed Relay, 12V dc Coil, DPST, 100V dc Max, 0.5 A Max, 1100Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0134
Mfr. Part No.:
V23100V6002A201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage DC

100V dc

Coil Power

131mW

Coil Resistance

1100Ω

Length

26.2mm

Height

10.5mm

Depth

10.5mm

Dimensions

26.2 x 10.5 x 10.5mm

Isolation Coil To Contact

1.5kV rms

Terminal Type

Through Hole

Contact Material

Rhodium, Ruthenium

Contact Resistance

1100 Ω

Special Features

Small Size, Dust protected

Life

1000000 (Electrical)Cycles

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

10 W

Operating Temperature Range

-25 → +70°C

Operating Time Including Bounce

0.7ms

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE