DAWIN 600V 600A, Silicon Junction Diode, 2-Pin 2DM DS1F300N6S
- RS Stock No.:
- 742-3245
- Mfr. Part No.:
- DS1F300N6S
- Brand:
- DAWIN Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3245
- Mfr. Part No.:
- DS1F300N6S
- Brand:
- DAWIN Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DAWIN Electronics | |
| Mounting Type | Panel Mount | |
| Package Type | 2DM | |
| Maximum Continuous Forward Current | 600A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 220ns | |
| Peak Non-Repetitive Forward Surge Current | 6kA | |
| Select all | ||
|---|---|---|
Brand DAWIN Electronics | ||
Mounting Type Panel Mount | ||
Package Type 2DM | ||
Maximum Continuous Forward Current 600A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.7V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 220ns | ||
Peak Non-Repetitive Forward Surge Current 6kA | ||
