Vishay 2000V 500mA, Silicon Junction Diode, 2-Pin DO-204AL RGP02-20E
- RS Stock No.:
- 195-3618
- Mfr. Part No.:
- RGP02-20E
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.638 | £3.19 |
| 25 - 95 | £0.418 | £2.09 |
| 100 + | £0.308 | £1.54 |
*price indicative
- RS Stock No.:
- 195-3618
- Mfr. Part No.:
- RGP02-20E
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 2000V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.8V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 300ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 2000V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.8V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 300ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
Non Compliant
