Westcode Semiconductors 1500V 400A, Silicon Junction Diode, 2-Pin SW15PHR400
- RS Stock No.:
- 183-8171
- Mfr. Part No.:
- SW15PHR400
- Brand:
- Westcode Semiconductors
Bulk discount available
Subtotal (1 unit)*
£37.83
(exc. VAT)
£45.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £37.83 |
| 25 - 99 | £30.02 |
| 100 + | £24.89 |
*price indicative
- RS Stock No.:
- 183-8171
- Mfr. Part No.:
- SW15PHR400
- Brand:
- Westcode Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Westcode Semiconductors | |
| Mounting Type | Stud | |
| Maximum Continuous Forward Current | 400A | |
| Peak Reverse Repetitive Voltage | 1500V | |
| Diode Configuration | Stud Anode | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.62V | |
| Number of Elements per Chip | 1 | |
| Diameter | 28.3mm | |
| Peak Non-Repetitive Forward Surge Current | 8.25kA | |
| Select all | ||
|---|---|---|
Brand Westcode Semiconductors | ||
Mounting Type Stud | ||
Maximum Continuous Forward Current 400A | ||
Peak Reverse Repetitive Voltage 1500V | ||
Diode Configuration Stud Anode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.62V | ||
Number of Elements per Chip 1 | ||
Diameter 28.3mm | ||
Peak Non-Repetitive Forward Surge Current 8.25kA | ||