PREVOST Blue, Polyamide Recoil Hose

Subtotal (1 unit)*

£61.29

(exc. VAT)

£73.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.29

*price indicative

RS Stock No.:
629-883
Mfr. Part No.:
SPIC 810
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Recoil Hose

Tube Outside Diameter

10mm

Colour

Blue

Tube Inside Diameter

8mm

Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Spiral Hose, made of durable polyamide, is ideal for feeding pneumatic automation components, cabling, and industrial circuits. It features sturdy, flexible tubes with excellent dynamic memory, allowing it to return to its original shape after stretching. Spiral hoses ensure freedom of movement, making them perfect for supplying air to quick couplings, blow guns, and pneumatic tools. Available in multiple lengths and diameters, they can be easily integrated into workstations to improve efficiency and enhance worker mobility.

Pressure and temperature resistance

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy