PREVOST 10m, Polyamide Recoil Hose, with G 1/4 connector
- RS Stock No.:
- 629-880
- Mfr. Part No.:
- SPIC 610
- Brand:
- PREVOST
Subtotal (1 unit)*
£50.13
(exc. VAT)
£60.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.13 |
*price indicative
- RS Stock No.:
- 629-880
- Mfr. Part No.:
- SPIC 610
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Maximum Operating Length | 10m | |
| Tube Outside Diameter | 8mm | |
| Connector | G 1/4 | |
| Colour | Blue | |
| Tube Inside Diameter | 6mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Maximum Operating Length 10m | ||
Tube Outside Diameter 8mm | ||
Connector G 1/4 | ||
Colour Blue | ||
Tube Inside Diameter 6mm | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Spiral Hose, made of durable polyamide, is ideal for feeding pneumatic automation components, cabling, and industrial circuits. It features sturdy, flexible tubes with excellent dynamic memory, allowing it to return to its original shape after stretching. Spiral hoses ensure freedom of movement, making them perfect for supplying air to quick couplings, blow guns, and pneumatic tools. Available in multiple lengths and diameters, they can be easily integrated into workstations to improve efficiency and enhance worker mobility.
Pressure and temperature resistance
Good abrasion resistance
Good abrasion resistance
