PREVOST Blue, Polyamide Recoil Hose
- RS Stock No.:
- 628-284
- Mfr. Part No.:
- SPIC 62
- Brand:
- PREVOST
Subtotal (1 unit)*
£20.86
(exc. VAT)
£25.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.86 |
*price indicative
- RS Stock No.:
- 628-284
- Mfr. Part No.:
- SPIC 62
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 8mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 8mm | ||
Colour Blue | ||
Tube Inside Diameter 6mm | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST polyamide spiral hose is engineered for exceptional performance and durability in various applications. Designed to meet the demands of both indoor and outdoor environments, it offers a reliable solution for fluid transfer. The swivelling male fittings allow for added flexibility and ease of use, ensuring efficient functioning even in tight spaces. With its impressive temperature range and robust construction, this hose is suitable for a variety of industrial tasks, proving itself as a valuable asset to any toolkit. An ideal choice for those seeking a dependable product that combines strength with lightweight design, it is particularly useful in sectors where space and mobility are paramount.
Constructed from premium polyamide for exceptional resilience
Swivelling male fittings enhance usability and prevent kinking
Operates efficiently within a wide temperature range
Lightweight design facilitates easy handling and transport
Ideal for both industrial and commercial applications
Available in a visually appealing blue colour for easy identification
