- RS Stock No.:
- 827-9478
- Mfr. Part No.:
- BQ32000D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-9478
- Mfr. Part No.:
- BQ32000D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Texas Instruments
Specifications
Attribute | Value |
---|---|
Functions | Clock |
Date Format | YY:MM:DD:dd |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |