Texas Instruments BQ3285ES, Real Time Clock, 242B RAM Multiplexed, 24-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-9471
Mfr. Part No.:
BQ3285ES
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Functions

Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

242B

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.6 x 7.6 x 2.35mm

Length

15.6mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V