Maxim Integrated DS1746-70+, Real Time Clock (RTC), 128 x 8bit RAM Parallel, 32-Pin EDIP
- RS Stock No.:
- 797-9593
- Mfr. Part No.:
- DS1746-70+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9593
- Mfr. Part No.:
- DS1746-70+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Calendar | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 128 x 8bit | |
| Bus Type | Parallel | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 32 | |
| Dimensions | 44.2 x 18.8 x 10.92mm | |
| Length | 44.2mm | |
| Width | 18.8mm | |
| Height | 10.92mm | |
| Maximum Operating Supply Voltage | 0.8 V, 5.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.3 V, 2.2 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Calendar | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 128 x 8bit | ||
Bus Type Parallel | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 32 | ||
Dimensions 44.2 x 18.8 x 10.92mm | ||
Length 44.2mm | ||
Width 18.8mm | ||
Height 10.92mm | ||
Maximum Operating Supply Voltage 0.8 V, 5.3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.3 V, 2.2 V | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
