Maxim Integrated DS1553-85+, Real Time Clock (RTC) Parallel, 28-Pin EDIP
- RS Stock No.:
- 797-9486
- Mfr. Part No.:
- DS1553-85+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9486
- Mfr. Part No.:
- DS1553-85+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Functions | Alarm, NV SRAM, Watchdog Timer, Y2K | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| Bus Type | Parallel | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.8 x 10.67mm | |
| Length | 39.37mm | |
| Width | 18.8mm | |
| Height | 10.67mm | |
| Maximum Operating Supply Voltage | 0.8 V, 5.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | -0.3 V, 2.2 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Functions Alarm, NV SRAM, Watchdog Timer, Y2K | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
Bus Type Parallel | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.8 x 10.67mm | ||
Length 39.37mm | ||
Width 18.8mm | ||
Height 10.67mm | ||
Maximum Operating Supply Voltage 0.8 V, 5.3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage -0.3 V, 2.2 V | ||
Real Time Clock ICs, Maxim Integrated
The Maxim DS1553 is a full-function, year-2000 compliant (Y2KC) real-time clock/calendar (RTC) with an RTC alarm, watchdog timer, power-on reset, battery monitor, and 8k x 8 non-volatile static RAM.
Battery voltage level indicator flag
Precision power on reset
Precision power on reset
