Maxim Integrated DS3234S#, Real Time Clock (RTC), 256B RAM Serial-SPI, 20-Pin SOIC
- RS Stock No.:
- 786-0834
- Mfr. Part No.:
- DS3234S#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-0834
- Mfr. Part No.:
- DS3234S#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | SRAM | |
| Date Format | DD:M:Y | |
| Time Format | SS:MM:HH | |
| User RAM | 256B | |
| Bus Type | Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Length | 13mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions SRAM | ||
Date Format DD:M:Y | ||
Time Format SS:MM:HH | ||
User RAM 256B | ||
Bus Type Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Length 13mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
