Renesas Electronics ISL12022MIBZ, Real Time Clock (RTC), 128B RAM Serial-I2C, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-3576
Mfr. Part No.:
ISL12022MIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Functions

Alarm, Battery Backup, Calendar, Low Battery Detection

Date Format

DW:DM:M:Y

Time Format

SS:MM:HH

User RAM

128B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Length

13mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Real Time Clock Peripherals, Intersil