Maxim Integrated DS1371U+, Real Time Clock (RTC), 3B RAM Serial-I2C, 8-Pin μSOP
- RS Stock No.:
- 732-7371
- Mfr. Part No.:
- DS1371U+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.23 |
| 10 - 24 | £2.08 |
| 25 + | £1.78 |
*price indicative
- RS Stock No.:
- 732-7371
- Mfr. Part No.:
- DS1371U+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Calendar, NV RAM | |
| Date Format | Binary | |
| Time Format | Binary | |
| User RAM | 3B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | μSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Calendar, NV RAM | ||
Date Format Binary | ||
Time Format Binary | ||
User RAM 3B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type μSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
