Micro Crystal RV-8523-C3-TA-020, Real Time Clock (RTC) Serial-I2C, 10-Pin SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-3303
Mfr. Part No.:
RV-8523-C3-TA-020
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Functions

Alarm, Interrupt, Timer

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Length

3.7mm

Width

3.7mm

Height

2.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CH