Epson RTC-8564NB, (B), Real Time Clock Serial-I2C, 22-Pin SON
- RS Stock No.:
- 667-6256
- Mfr. Part No.:
- RTC-8564NB, (B)
- Brand:
- EPSON TOYOCOM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6256
- Mfr. Part No.:
- RTC-8564NB, (B)
- Brand:
- EPSON TOYOCOM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON TOYOCOM | |
| Functions | Alarm, Calendar, Timer | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 22 | |
| Dimensions | 6.3 x 4.8 x 1.3mm | |
| Length | 6.3mm | |
| Width | 4.8mm | |
| Height | 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EPSON TOYOCOM | ||
Functions Alarm, Calendar, Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 22 | ||
Dimensions 6.3 x 4.8 x 1.3mm | ||
Length 6.3mm | ||
Width 4.8mm | ||
Height 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
