Epson Q42730111000200, Real Time Clock (RTC) Parallel, 18-Pin PDIP
- RS Stock No.:
- 667-6240
- Mfr. Part No.:
- Q42730111000200
- Brand:
- EPSON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6240
- Mfr. Part No.:
- Q42730111000200
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Alarm, Calendar, Timer Interrupt | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| Bus Type | Parallel | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Dimensions | 23.1 x 6.3 x 4.2mm | |
| Length | 23.1mm | |
| Width | 6.3mm | |
| Height | 4.2mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Alarm, Calendar, Timer Interrupt | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
Bus Type Parallel | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Dimensions 23.1 x 6.3 x 4.2mm | ||
Length 23.1mm | ||
Width 6.3mm | ||
Height 4.2mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
