Renesas Electronics CDP68HC68T1MZ, Real Time Clock (RTC), 32B RAM Serial-SPI, 20-Pin SOIC W
- RS Stock No.:
- 642-3106
- Mfr. Part No.:
- CDP68HC68T1MZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-3106
- Mfr. Part No.:
- CDP68HC68T1MZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Functions | Alarm, Battery Backup, Calendar, Watchdog Timer | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 32B | |
| Bus Type | Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Length | 13mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Functions Alarm, Battery Backup, Calendar, Watchdog Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 32B | ||
Bus Type Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Length 13mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
