Maxim Integrated MAX31343EKA+, Real Time Clock (RTC), 64B RAM, 8-Pin WLP
- RS Stock No.:
- 204-2515
- Mfr. Part No.:
- MAX31343EKA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2515
- Mfr. Part No.:
- MAX31343EKA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Real Time Clock | |
| Time Format | HH:MM:SS | |
| User RAM | 64B | |
| Package Type | WLP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Real Time Clock | ||
Time Format HH:MM:SS | ||
User RAM 64B | ||
Package Type WLP | ||
Pin Count 8 | ||
The Maxim Integrated assembled circuit board which is low-cost, extremely accurate, real-time clock with an I2C interface and power management.
Easy evaluation of the MAX31343
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
