Maxim Integrated DS1501YZN+, Real Time Clock (RTC), 256B RAM Parallel, 28-Pin SOIC
- RS Stock No.:
- 189-8352
- Mfr. Part No.:
- DS1501YZN+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-8352
- Mfr. Part No.:
- DS1501YZN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Calendar | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 256B | |
| Bus Type | Parallel | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Length | 18.1mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Calendar | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 256B | ||
Bus Type Parallel | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Length 18.1mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
