Micro Crystal RV-3049-C3-TB-QA-OPT.A, Real Time Clock (RTC), 8B RAM Serial-4 Wire, Serial-SPI, 10-Pin SON

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1656
Mfr. Part No.:
RV-3049-C3-TB-QA-OPT.A
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Functions

Alarm, Battery Backup, Calendar, Clock

Date Format

D:W:M:Y

Time Format

HH:MM:SS

User RAM

8B

Bus Type

Serial-4 Wire, Serial-SPI

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Dimensions

3.7 x 2.5 x 0.9mm

Length

3.7mm

Width

2.5mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.3 V

COO (Country of Origin):
CH