Micro Crystal RV-3049-C2-TB-030, Real Time Clock (RTC), 8B RAM Serial-SPI, 10-Pin SON
- RS Stock No.:
- 171-1642
- Mfr. Part No.:
- RV-3049-C2-TB-030
- Brand:
- Micro Crystal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1642
- Mfr. Part No.:
- RV-3049-C2-TB-030
- Brand:
- Micro Crystal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Functions | Battery Backup, Calendar, NV RAM | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 8B | |
| Bus Type | Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Dimensions | 5 x 3.2 x 1.2mm | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Functions Battery Backup, Calendar, NV RAM | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 8B | ||
Bus Type Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Dimensions 5 x 3.2 x 1.2mm | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CH
