Epson X1B000172000112, Real Time Clock (RTC) Serial-I2C, 14-Pin SOP
- RS Stock No.:
- 169-8219
- Mfr. Part No.:
- X1B000172000112
- Brand:
- EPSON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8219
- Mfr. Part No.:
- X1B000172000112
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Alarm, Calendar, Event Detection and Timestamp, Power Switching, Timer | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Dimensions | 10.1 x 5 x 3.15mm | |
| Length | 10.1mm | |
| Width | 5mm | |
| Height | 3.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Alarm, Calendar, Event Detection and Timestamp, Power Switching, Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 14 | ||
Dimensions 10.1 x 5 x 3.15mm | ||
Length 10.1mm | ||
Width 5mm | ||
Height 3.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
