Epson Q42724231000611, Real Time Clock (RTC) Serial-I2C, 24-Pin SOP
- RS Stock No.:
- 169-8135
- Mfr. Part No.:
- Q42724231000611
- Brand:
- EPSON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8135
- Mfr. Part No.:
- Q42724231000611
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Calendar, Timer | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 24 | |
| Dimensions | 16.3 x 7.9 x 2.8mm | |
| Length | 16.3mm | |
| Width | 7.9mm | |
| Height | 2.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Calendar, Timer | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 24 | ||
Dimensions 16.3 x 7.9 x 2.8mm | ||
Length 16.3mm | ||
Width 7.9mm | ||
Height 2.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
