Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Clock, Timing & Frequency ICs
Real Time Clocks
Maxim Integrated DS3232S#, Real Time Clock (RTC), 236B RAM Serial-I2C, 20-Pin SOIC
RS Stock No.:
103-9917
Mfr. Part No.:
DS3232S#
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
103-9917
Mfr. Part No.:
DS3232S#
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute
Value
Functions
Battery Backup, Calendar, NV RAM
Date Format
DD:M:Y
Time Format
HH:MM:SS
User RAM
236B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Length
13mm
Width
7.6mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.3 V
RS Stock No.:
103-9917
Mfr. Part No.:
DS3232S#
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute
Value
Functions
Battery Backup, Calendar, NV RAM
Date Format
DD:M:Y
Time Format
HH:MM:SS
User RAM
236B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Length
13mm
Width
7.6mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.3 V