STMicroelectronics M41T65Q6F, Real Time Clock (RTC), 16B RAM Serial-I2C, 16-Pin QFN
- RS Stock No.:
- 578-831
- Mfr. Part No.:
- M41T65Q6F
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 578-831
- Mfr. Part No.:
- M41T65Q6F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Functions | Alarm, Battery Backup, Calendar, Watchdog Timer | |
Date Format | DW:DM:M:Y | |
Time Format | HH:MM:SS:hh | |
User RAM | 16B | |
Bus Type | Serial-I2C | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 16 | |
Dimensions | 3 x 3 x 0.88mm | |
Length | 3mm | |
Width | 3mm | |
Height | 0.88mm | |
Maximum Operating Supply Voltage | 4.4 V | |
Minimum Operating Supply Voltage | 1.3 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Functions Alarm, Battery Backup, Calendar, Watchdog Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS:hh | ||
User RAM 16B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.88mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.88mm | ||
Maximum Operating Supply Voltage 4.4 V | ||
Minimum Operating Supply Voltage 1.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||