Eaton PFIM Series Residual Current Device, 40A, 2-Pole, 300 mA, Type S, 10 kA 230V, 400 V

Subtotal (1 unit)*

£185.79

(exc. VAT)

£222.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.79

*price indicative

RS Stock No.:
922-8686
Mfr. Part No.:
235461 PFIM-40/2/03-S-MW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

2

Series

PFIM

Range

PFIM

Trip Sensitivity

300mA

Tripping Characteristics

Type S

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Width

70mm

Height

80mm

Depth

70.5mm

Breaking Capacity

10kA

Rated AC Voltage

230, 400V

Application

Industrial

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
RO

PFIM Series


Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy