Contactum 18 Steel Consumer Unit, 100 A, BS EN 61439-3 IP4X Defender
- RS Stock No.:
- 184-9155
- Mfr. Part No.:
- DD181SPMS
- Brand:
- Contactum
Subtotal (1 unit)*
£181.04
(exc. VAT)
£217.25
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.04 |
*price indicative
- RS Stock No.:
- 184-9155
- Mfr. Part No.:
- DD181SPMS
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Series | Defender | |
| Product Type | Consumer Unit | |
| Number of Ways | 18 | |
| Voltage | 250 V | |
| Current Rating | 100 A | |
| Colour | White | |
| Housing Material | Steel | |
| Standards/Approvals | BS EN 61439-3 | |
| IP Rating | IP4X | |
| Width | 22 mm | |
| Length | 260mm | |
| Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Series Defender | ||
Product Type Consumer Unit | ||
Number of Ways 18 | ||
Voltage 250 V | ||
Current Rating 100 A | ||
Colour White | ||
Housing Material Steel | ||
Standards/Approvals BS EN 61439-3 | ||
IP Rating IP4X | ||
Width 22 mm | ||
Length 260mm | ||
Depth 136mm | ||
RoHS Status: Exempt
The Contactum DD181SPMS consumer unit has 18 way switch and surge protection device.
Operating temperature: -5 to 40°C
Related links
- Contactum 6 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 10 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 16 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 4 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 20 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 14 Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum Steel Consumer Unit BS EN 61439-3 IP4X Defender
- Contactum 2 Steel Consumer Unit BS EN 61439-3 IP4X Defender
